Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323F
SOD-323F Pkg

MM3Z5V6B

DigiKey Part Number
MM3Z5V6BTR-ND - Tape & Reel (TR)
MM3Z5V6BCT-ND - Cut Tape (CT)
MM3Z5V6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z5V6B
Description
DIODE ZENER 5.6V 200MW SOD323F
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
900 nA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323F
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
37 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209.741
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12300 €1,23 €
1000,07620 €7,62 €
5000,05578 €27,89 €
1.0000,04912 €49,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03762 €112,86 €
6.0000,03365 €201,90 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €