


MM3Z56VT1G | |
|---|---|
DigiKey Part Number | 488-MM3Z56VT1GTR-ND - Tape & Reel (TR) 488-MM3Z56VT1GCT-ND - Cut Tape (CT) 488-MM3Z56VT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z56VT1G |
Description | DIODE ZENER 56V 300MW SOD323 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 300 mW ±7% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z56VT1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 39.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384-B56F | Nexperia USA Inc. | 9.945 | 1727-BZX384-B56FCT-ND | 0,17000 € | Parametric Equivalent |
| BZX384-B56Z | Nexperia USA Inc. | 14.879 | 1727-BZX384-B56ZCT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,05880 € | 5,88 € |
| 500 | 0,04268 € | 21,34 € |
| 1.000 | 0,03745 € | 37,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02850 € | 85,50 € |
| 6.000 | 0,02538 € | 152,28 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

