


MM3Z51VT1G | |
|---|---|
DigiKey Part Number | 488-MM3Z51VT1GTR-ND - Tape & Reel (TR) 488-MM3Z51VT1GCT-ND - Cut Tape (CT) 488-MM3Z51VT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z51VT1G |
Description | DIODE ZENER 51V 300MW SOD323 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z51VT1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 180 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384-B51,115 | Rochester Electronics, LLC | 64.242 | 2156-BZX384-B51,115-1727-ND | 0,04283 € | Parametric Equivalent |
| BZX384-C51,115 | Nexperia USA Inc. | 12.000 | 1727-1646-1-ND | 0,14000 € | Parametric Equivalent |
| MM3Z51VT1 | Rochester Electronics, LLC | 15.000 | 2156-MM3Z51VT1-ND | 0,03427 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,05320 € | 5,32 € |
| 500 | 0,03854 € | 19,27 € |
| 1.000 | 0,03378 € | 33,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02564 € | 76,92 € |
| 6.000 | 0,02279 € | 136,74 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

