Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-323F
SOD-323F Pkg

MM3Z4V3C

DigiKey Part Number
MM3Z4V3CTR-ND - Tape & Reel (TR)
MM3Z4V3CCT-ND - Cut Tape (CT)
MM3Z4V3CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z4V3C
Description
DIODE ZENER 4.3V 200MW SOD323F
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
MM3Z4V3C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2.7 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323F
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
84 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.992
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11600 €1,16 €
1000,07180 €7,18 €
5000,05244 €26,22 €
1.0000,04613 €46,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03527 €105,81 €
6.0000,03152 €189,12 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €