


MM3Z43VC | |
|---|---|
DigiKey Part Number | MM3Z43VCTR-ND - Tape & Reel (TR) MM3Z43VCCT-ND - Cut Tape (CT) MM3Z43VCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z43VC |
Description | DIODE ZENER 43V 200MW SOD323F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 141 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 30.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,07230 € | 7,23 € |
| 500 | 0,05276 € | 26,38 € |
| 1.000 | 0,04642 € | 46,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03550 € | 106,50 € |
| 6.000 | 0,03172 € | 190,32 € |
| 9.000 | 0,02978 € | 268,02 € |
| 15.000 | 0,02761 € | 414,15 € |
| 21.000 | 0,02633 € | 552,93 € |
| 30.000 | 0,02507 € | 752,10 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

