Direct
Direct
Direct



MM3Z3V3TT1G | |
|---|---|
DigiKey Part Number | MM3Z3V3TT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM3Z3V3TT1G |
Description | DIODE ZENER 3.3V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±3% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z3V3TT1G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z3V3ST1G | onsemi | 0 | MM3Z3V3ST1GOSCT-ND | 0,15000 € | Direct |
| MM3Z3V3T1G | onsemi | 11.274 | MM3Z3V3T1GOSCT-ND | 0,14000 € | Direct |
| SZMM3Z3V3ST1G | onsemi | 0 | SZMM3Z3V3ST1GOSCT-ND | 0,30000 € | Direct |


