
HMHA2801CR2 | |
|---|---|
DigiKey Part Number | 488-HMHA2801CR2TR-ND - Tape & Reel (TR) 488-HMHA2801CR2CT-ND - Cut Tape (CT) 488-HMHA2801CR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMHA2801CR2 |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | HMHA2801CR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.3V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,28870 € | 28,87 € |
| 500 | 0,23984 € | 119,92 € |
| 1.000 | 0,22381 € | 223,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20624 € | 515,60 € |
| 5.000 | 0,19528 € | 976,40 € |
| 7.500 | 0,18965 € | 1.422,38 € |
| 12.500 | 0,18330 € | 2.291,25 € |
| 17.500 | 0,17953 € | 3.141,78 € |
| 25.000 | 0,17584 € | 4.396,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

