


MM3Z27VST1G | |
|---|---|
DigiKey Part Number | MM3Z27VST1GOSTR-ND - Tape & Reel (TR) MM3Z27VST1GOSCT-ND - Cut Tape (CT) MM3Z27VST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z27VST1G |
Description | DIODE ZENER 26.86V 300MW SOD323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 26.86 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z27VST1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,05650 € | 5,65 € |
| 500 | 0,04094 € | 20,47 € |
| 1.000 | 0,03590 € | 35,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02729 € | 81,87 € |
| 6.000 | 0,02428 € | 145,68 € |
| 9.000 | 0,02274 € | 204,66 € |
| 15.000 | 0,02101 € | 315,15 € |
| 21.000 | 0,01999 € | 419,79 € |
| 30.000 | 0,01899 € | 569,70 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

