MM3Z24VT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 32.167
Unit Price: 0,14000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,06477 €
Datasheet
Zener Diode 24 V 200 mW ±6% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 200 mW ±6% Surface Mount SOD-323
SC-76, SOD-323

MM3Z24VT1

DigiKey Part Number
MM3Z24VT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM3Z24VT1
Description
DIODE ZENER 24V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 24 V 200 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
70 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z24VT1Gonsemi32.167MM3Z24VT1GOSCT-ND0,14000 €Direct
CZRF52C24Comchip Technology0641-1077-2-ND0,06477 €Similar
Obsolete
This product is no longer manufactured. View Substitutes