


MM3Z22VC | |
|---|---|
DigiKey Part Number | MM3Z22VCTR-ND - Tape & Reel (TR) MM3Z22VCCT-ND - Cut Tape (CT) MM3Z22VCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z22VC |
Description | DIODE ZENER 22V 200MW SOD323F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 51 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07210 € | 7,21 € |
| 500 | 0,05266 € | 26,33 € |
| 1.000 | 0,04634 € | 46,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03543 € | 106,29 € |
| 6.000 | 0,03166 € | 189,96 € |
| 9.000 | 0,02973 € | 267,57 € |
| 15.000 | 0,02756 € | 413,40 € |
| 21.000 | 0,02628 € | 551,88 € |
| 30.000 | 0,02503 € | 750,90 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

