Similar
Similar
Similar



MM3Z16VST1G | |
|---|---|
DigiKey Part Number | MM3Z16VST1GOSTR-ND - Tape & Reel (TR) MM3Z16VST1GOSCT-ND - Cut Tape (CT) MM3Z16VST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z16VST1G |
Description | DIODE ZENER 16.18V 300MW SOD323 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16.18 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z16VST1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B16S_R1_00001 | Panjit International Inc. | 3.975 | 3757-BZT52-B16S_R1_00001CT-ND | 0,11000 € | Similar |
| BZX384-B16,115 | Nexperia USA Inc. | 0 | 1727-BZX384-B16,115CT-ND | 0,15000 € | Similar |
| PZU16B2A,115 | Nexperia USA Inc. | 0 | 1727-7365-1-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,05620 € | 5,62 € |
| 500 | 0,04074 € | 20,37 € |
| 1.000 | 0,03574 € | 35,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02717 € | 81,51 € |
| 6.000 | 0,02417 € | 145,02 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |




