Zener Diode 16 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 200 mW ±2% Surface Mount SOD-323F
SOD-323F Pkg

MM3Z16VB

DigiKey Part Number
MM3Z16VBTR-ND - Tape & Reel (TR)
MM3Z16VBCT-ND - Cut Tape (CT)
MM3Z16VBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z16VB
Description
DIODE ZENER 16V 200MW SOD323F
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
45 nA @ 11.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323F
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
37 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B16S_R1_00001Panjit International Inc.3.9753757-BZT52-B16S_R1_00001CT-ND0,11000 €Similar
In-Stock: 9.319
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12400 €1,24 €
1000,07680 €7,68 €
5000,05622 €28,11 €
1.0000,04951 €49,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03792 €113,76 €
6.0000,03392 €203,52 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €