MM3Z15VT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9.000
Unit Price: 0,14000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13.245
Unit Price: 0,10000 €
Datasheet

Similar


Comchip Technology
In Stock: 4
Unit Price: 0,37000 €
Datasheet
Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323
SC-76, SOD-323

MM3Z15VT1

DigiKey Part Number
MM3Z15VT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM3Z15VT1
Description
DIODE ZENER 15V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z15VT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 861.120 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

861.120In Stock
Ships from Rochester Electronics, LLC