MM3Z12VT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 109.473
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04405 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 26.182
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 3.207
Unit Price: 0,11000 €
Datasheet
SC-76, SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-76, SOD-323
SC-76, SOD-323

MM3Z12VT1

DigiKey Part Number
MM3Z12VT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM3Z12VT1
Description
DIODE ZENER 12V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z12VT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes