N-Channel 66 V 40W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP2N06CLG

DigiKey Part Number
488-MLP2N06CLG-ND
Manufacturer
Manufacturer Product Number
MLP2N06CLG
Description
62 V, 2.0 A POWER MOSFET, LOGIC
Customer Reference
Detailed Description
N-Channel 66 V 40W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
66 V
Current - Continuous Drain (Id) @ 25°C
-
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
400mOhm @ 1A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Vgs (Max)
±10V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.