
MLP1N06CL | |
|---|---|
DigiKey Part Number | MLP1N06CL-ND |
Manufacturer | |
Manufacturer Product Number | MLP1N06CL |
Description | IC PWR DRIVER N-CHAN 1:1 TO220AB |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MLP1N06CL Models |
Category | Interface On/Off |
Mfr | Voltage - Load 59V (Max) |
Series | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tube | Rds On (Typ) 590mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Operating Temperature -50°C ~ 150°C (TJ) |
Number of Outputs 1 | Mounting Type Through Hole |
Ratio - Input:Output 1:1 | Supplier Device Package TO-220 |
Output Configuration Low Side | Package / Case |
Output Type N-Channel | Base Product Number |


