
MLD1N06CLT4 | |
|---|---|
DigiKey Part Number | MLD1N06CLT4OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLD1N06CLT4 |
Description | IC PWR DRIVER N-CHANNEL 1:1 DPAK |
Customer Reference | |
Detailed Description | N-Channel 65 V 1A 40W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MLD1N06CLT4 Models |
Category | Drive Voltage (Max Rds On, Min Rds On) 4V, 5V |
Mfr | Rds On (Max) @ Id, Vgs 750mOhm @ 1A, 5V |
Series | Power Dissipation (Max) 40W |
Packaging Tape & Reel (TR) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
FET Type | Supplier Device Package DPAK |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 65 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |

