Image for ML6554CUX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML6554CUX

DigiKey Part Number
ML6554CUXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ML6554CUX
Description
IC REG BUCK 3A DL 16PSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive 2 Output 3A 16-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ML6554CUX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
-
Number of Outputs
2
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
4V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
650kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-PSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.017 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.017In Stock
Ships from Rochester Electronics, LLC