
ML6554CU | |
|---|---|
DigiKey Part Number | ML6554CU-ND |
Manufacturer | |
Manufacturer Product Number | ML6554CU |
Description | IC REG BUCK 3A DL 16PSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 2 Output 3A 16-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ML6554CU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | - | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-PSOP | |
Base Product Number |

