
ML6428CS2X | |
|---|---|
DigiKey Part Number | ML6428CS2XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ML6428CS2X |
Description | IC VIDEO FILTER 8SOIC |
Customer Reference | |
Detailed Description | Video Driver, Filter IC NTSC, PAL 8-SOIC Package |
Datasheet | Datasheet |
EDA/CAD Models | ML6428CS2X Models |
Category | Standards NTSC, PAL |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Driver, Filter | Supplier Device Package 8-SOIC |
Applications Consumer Video | Base Product Number |

