
ML6428CS2 | |
|---|---|
DigiKey Part Number | ML6428CS2-ND |
Manufacturer | |
Manufacturer Product Number | ML6428CS2 |
Description | IC VIDEO FILTER 8SOIC |
Customer Reference | |
Detailed Description | Video Driver, Filter IC NTSC, PAL 8-SOIC Package |
Datasheet | Datasheet |
EDA/CAD Models | ML6428CS2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Driver, Filter | |
Applications | Consumer Video | |
Standards | NTSC, PAL | |
Control Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

