PFC IC Average Current 200kHz 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML4841CP

DigiKey Part Number
ML4841CP-ND
Manufacturer
Manufacturer Product Number
ML4841CP
Description
IC PFC CTR AV CURR 200KHZ 16DIP
Customer Reference
Detailed Description
PFC IC Average Current 200kHz 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
0V ~ 7V
Manufacturer
onsemi
Operating Temperature
0°C ~ 70°C
Packaging
Bag
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
16-DIP (0.300", 7.62mm)
Mode
Average Current
Supplier Device Package
16-PDIP
Frequency - Switching
200kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.