
ML4824IS1 | |
|---|---|
DigiKey Part Number | ML4824IS1-ND |
Manufacturer | |
Manufacturer Product Number | ML4824IS1 |
Description | IC PFC CTR AV CURR 76KHZ 16SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 76kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ML4824IS1 Models |
Category | Voltage - Supply 10.5V ~ 13.2V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Mode Average Current | Supplier Device Package 16-SOIC |
Frequency - Switching 76kHz | Base Product Number |
Current - Startup 700 µA |

