PFC IC Average Current 76kHz 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML4824IP1

DigiKey Part Number
ML4824IP1-ND
Manufacturer
Manufacturer Product Number
ML4824IP1
Description
IC PFC CTR AVER CURR 76KHZ 16DIP
Customer Reference
Detailed Description
PFC IC Average Current 76kHz 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10.5V ~ 13.2V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
16-DIP (0.300", 7.62mm)
Mode
Average Current
Supplier Device Package
16-PDIP
Frequency - Switching
76kHz
Base Product Number
Current - Startup
700 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.