
ML4821CSX | |
|---|---|
DigiKey Part Number | ML4821CSX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ML4821CSX |
Description | IC PFC CTR AVER CURR 1MHZ 20SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 1MHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ML4821CSX Models |
Category | Voltage - Supply 12V ~ 18V |
Manufacturer onsemi | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Mode Average Current | Supplier Device Package 20-SOIC |
Frequency - Switching 1MHz | Base Product Number |
Current - Startup 600 µA |

