
ML4821CS | |
|---|---|
DigiKey Part Number | ML4821CS-ND |
Manufacturer | |
Manufacturer Product Number | ML4821CS |
Description | IC PFC CTR AVER CURR 1MHZ 20SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 1MHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ML4821CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Average Current | |
Frequency - Switching | 1MHz | |
Current - Startup | 600 µA | |
Voltage - Supply | 12V ~ 18V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

