PFC IC Average Current 1MHz 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML4821CP

DigiKey Part Number
ML4821CP-ND
Manufacturer
Manufacturer Product Number
ML4821CP
Description
IC PFC CTR AVER CURR 1MHZ 18DIP
Customer Reference
Detailed Description
PFC IC Average Current 1MHz 18-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 18V
Manufacturer
onsemi
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
18-DIP (0.300", 7.62mm)
Mode
Average Current
Supplier Device Package
18-PDIP
Frequency - Switching
1MHz
Base Product Number
Current - Startup
600 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.