
ML4812IQ | |
|---|---|
DigiKey Part Number | ML4812IQ-ND |
Manufacturer | |
Manufacturer Product Number | ML4812IQ |
Description | IC PFC CTRLR CRM 20PLCC |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ML4812IQ Models |
Category | Voltage - Supply 12V ~ 18V |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 20-PLCC (9x9) |
Mode Critical Conduction (CRM) | Base Product Number |
Current - Startup 800 µA |

