Similar

ML4800ISX | |
|---|---|
DigiKey Part Number | ML4800ISX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ML4800ISX |
Description | IC PFC CTR AV CURR 76KHZ 16SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 76kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ML4800ISX Models |
Category | Voltage - Supply 11V ~ 16.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Mode Average Current | Supplier Device Package 16-SOIC |
Frequency - Switching 76kHz | Base Product Number |
Current - Startup 200 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN4800AUM | onsemi | 5.062 | FAN4800AUMCT-ND | 1,23000 € | Similar |
| UCC3819AD | Rochester Electronics, LLC | 24.491 | 2156-UCC3819AD-TI-ND | 2,45625 € | Similar |



