PFC IC Average Current 76kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML4800IS

DigiKey Part Number
ML4800IS-ND
Manufacturer
Manufacturer Product Number
ML4800IS
Description
IC PFC CTR AV CURR 76KHZ 16SOIC
Customer Reference
Detailed Description
PFC IC Average Current 76kHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
11V ~ 16.5V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-SOIC (0.154", 3.90mm Width)
Mode
Average Current
Supplier Device Package
16-SOIC
Frequency - Switching
76kHz
Base Product Number
Current - Startup
200 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.