ML4800CSX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.062
Unit Price: 1,23000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 24.491
Unit Price: 2,45625 €
Datasheet
PFC IC Average Current 76kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML4800CSX

DigiKey Part Number
ML4800CSX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ML4800CSX
Description
IC PFC CTR AV CURR 76KHZ 16SOIC
Customer Reference
Detailed Description
PFC IC Average Current 76kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ML4800CSX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
11V ~ 16.5V
Manufacturer
onsemi
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-SOIC (0.154", 3.90mm Width)
Mode
Average Current
Supplier Device Package
16-SOIC
Frequency - Switching
76kHz
Base Product Number
Current - Startup
200 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FAN4800AUMonsemi5.062FAN4800AUMCT-ND1,23000 €Similar
UCC3819ADRochester Electronics, LLC24.4912156-UCC3819AD-TI-ND2,45625 €Similar
Obsolete
This product is no longer manufactured. View Substitutes