
ML4425CS | |
|---|---|
DigiKey Part Number | ML4425CS-ND |
Manufacturer | |
Manufacturer Product Number | ML4425CS |
Description | IC MOTOR DRVR 10.8V-13.2V 28SOIC |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ML4425CS Models |
Category | Technology Power MOSFET |
Manufacturer onsemi | Applications General Purpose |
Packaging Tube | Voltage - Supply 10.8V ~ 13.2V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Speed | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 28-SOIC |
Interface Parallel | Base Product Number |

