MJW18020 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 37
Unit Price: 7,09000 €
Datasheet
Bipolar (BJT) Transistor NPN 450 V 30 A 13MHz 250 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJW18020

DigiKey Part Number
488-MJW18020-ND
Manufacturer
Manufacturer Product Number
MJW18020
Description
TRANS NPN 450V 30A TO-247-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 450 V 30 A 13MHz 250 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
30 A
Voltage - Collector Emitter Breakdown (Max)
450 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 4A, 20A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
14 @ 3A, 5V
Power - Max
250 W
Frequency - Transition
13MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes