Parametric Equivalent



MJK44H11TWG | |
|---|---|
DigiKey Part Number | 488-MJK44H11TWG-ND |
Manufacturer | |
Manufacturer Product Number | MJK44H11TWG |
Description | TRANS NPN 80V 8A LFPAK4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 8 A 85MHz 20 W Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 2A, 1V | |
Power - Max | 20 W | |
Frequency - Transition | 85MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1023, 4-LFPAK | |
Supplier Device Package | LFPAK4 (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,84300 € | 8,43 € |
| 100 | 0,56210 € | 56,21 € |
| 500 | 0,44164 € | 220,82 € |
| 1.000 | 0,40285 € | 402,85 € |
| 3.000 | 0,35361 € | 1.060,83 € |
| 6.000 | 0,32883 € | 1.972,98 € |
| 12.000 | 0,31871 € | 3.824,52 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


