MJH6284 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 186
Unit Price: 4,82000 €
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 100 V 20 A 4MHz 160 W Through Hole SOT-93
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJH6284

DigiKey Part Number
MJH6284OS-ND
Manufacturer
Manufacturer Product Number
MJH6284
Description
TRANS NPN DARL 100V 20A SOT-93
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 20 A 4MHz 160 W Through Hole SOT-93
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 10A, 3V
Mfr
Power - Max
160 W
Packaging
Tube
Frequency - Transition
4MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
20 A
Package / Case
TO-218-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-93
Vce Saturation (Max) @ Ib, Ic
3V @ 200mA, 20A
Base Product Number
Current - Collector Cutoff (Max)
1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJH6284Gonsemi186MJH6284GOS-ND4,82000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable