
MJH11021G | |
|---|---|
DigiKey Part Number | MJH11021GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJH11021G |
Description | TRANS PNP DARL 250V 15A TO-247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 250 V 15 A 3MHz 150 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 10A, 5V |
Mfr | Power - Max 150 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-247-3 |
Voltage - Collector Emitter Breakdown (Max) 250 V | Supplier Device Package TO-247-3 |
Vce Saturation (Max) @ Ib, Ic 4V @ 150mA, 15A | Base Product Number |
Current - Collector Cutoff (Max) 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 30 | 2,77333 € | 83,20 € |
| 120 | 2,30383 € | 276,46 € |
| 510 | 1,95992 € | 999,56 € |
| 1.020 | 1,88582 € | 1.923,54 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |




