
MJH11019 | |
|---|---|
DigiKey Part Number | MJH11019OS-ND |
Manufacturer | |
Manufacturer Product Number | MJH11019 |
Description | TRANS PNP DARL 200V 15A SOT-93 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 200 V 15 A 3MHz 150 W Through Hole SOT-93 |
Datasheet | Datasheet |
EDA/CAD Models | MJH11019 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 10A, 5V |
Mfr | Power - Max 150 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-218-3 |
Voltage - Collector Emitter Breakdown (Max) 200 V | Supplier Device Package SOT-93 |
Vce Saturation (Max) @ Ib, Ic 4V @ 150mA, 15A | Base Product Number |
Current - Collector Cutoff (Max) 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJH11019G | onsemi | 314 | MJH11019GOS-ND | 4,90000 € | Direct |


