MJF44H11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.664
Unit Price: 2,71000 €
Datasheet
Bipolar (BJT) Transistor NPN 80 V 10 A 50MHz 2 W Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJF44H11

DigiKey Part Number
MJF44H11OS-ND
Manufacturer
Manufacturer Product Number
MJF44H11
Description
TRANS NPN 80V 10A TO-220FP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 10 A 50MHz 2 W Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
MJF44H11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 4A, 1V
Mfr
Power - Max
2 W
Packaging
Tube
Frequency - Transition
50MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
10 A
Package / Case
TO-220-3 Full Pack
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-220FP
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Base Product Number
Current - Collector Cutoff (Max)
1µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJF44H11Gonsemi2.664MJF44H11GOS-ND2,71000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable