
MJF15030 | |
|---|---|
DigiKey Part Number | MJF15030OS-ND |
Manufacturer | |
Manufacturer Product Number | MJF15030 |
Description | TRANS NPN 150V 8A TO-220FP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 8 A 30MHz 2 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | MJF15030 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 2V |
Mfr | Power - Max 2 W |
Packaging Tube | Frequency - Transition 30MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package TO-220FP |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJF15030G | onsemi | 786 | MJF15030GOS-ND | 1,90000 € | Direct |


