
MJE803 | |
|---|---|
DigiKey Part Number | MJE803OS-ND |
Manufacturer | |
Manufacturer Product Number | MJE803 |
Description | TRANS NPN DARL 80V 4A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 4 A 40 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | MJE803 Models |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 2A, 3V |
Packaging Bulk | Power - Max 40 W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-126 |
Vce Saturation (Max) @ Ib, Ic 2.8V @ 40mA, 2A | Base Product Number |




