
MJE521 | |
|---|---|
DigiKey Part Number | MJE521OS-ND |
Manufacturer | |
Manufacturer Product Number | MJE521 |
Description | TRANS NPN 40V 4A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 4 A 40 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | MJE521 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 1A, 1V |
Mfr | Power - Max 40 W |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-225AA, TO-126-3 |
Current - Collector (Ic) (Max) 4 A | Supplier Device Package TO-126 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |

