MJE4343 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 25
Unit Price: 5,35000 €
Datasheet
Bipolar (BJT) Transistor NPN 160 V 16 A 1MHz 125 W Through Hole SOT-93
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJE4343

DigiKey Part Number
MJE4343OS-ND
Manufacturer
Manufacturer Product Number
MJE4343
Description
TRANS NPN 160V 16A SOT-93
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 16 A 1MHz 125 W Through Hole SOT-93
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 8A, 2V
Mfr
Power - Max
125 W
Packaging
Tube
Frequency - Transition
1MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
16 A
Package / Case
TO-218-3
Voltage - Collector Emitter Breakdown (Max)
160 V
Supplier Device Package
SOT-93
Vce Saturation (Max) @ Ib, Ic
3.5V @ 2A, 16A
Base Product Number
Current - Collector Cutoff (Max)
750µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJE4343Gonsemi25MJE4343GOS-ND5,35000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable