MJE271G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.233
Unit Price: 1,31000 €
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 100 V 2 A 6MHz 1.5 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJE271G

DigiKey Part Number
MJE271GOS-ND
Manufacturer
Manufacturer Product Number
MJE271G
Description
TRANS PNP DARL 100V 2A TO-126
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 2 A 6MHz 1.5 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
1500 @ 120mA, 10V
Mfr
Power - Max
1.5 W
Packaging
Bulk
Frequency - Transition
6MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
TO-126
Vce Saturation (Max) @ Ib, Ic
3V @ 1.2mA, 120mA
Base Product Number
Current - Collector Cutoff (Max)
1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD682Gonsemi1.233BD682GOS-ND1,31000 €Similar
Obsolete
Marketplace Stock: 9.677 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

9.677In Stock
Ships from Rochester Electronics, LLC