MJE270 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 890
Unit Price: 1,07000 €
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 6MHz 1.5 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJE270

DigiKey Part Number
MJE270OS-ND
Manufacturer
Manufacturer Product Number
MJE270
Description
TRANS NPN DARL 100V 2A TO-126
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 6MHz 1.5 W Through Hole TO-126
Datasheet
 Datasheet
EDA/CAD Models
MJE270 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
3V @ 1.2mA, 120mA
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
1500 @ 120mA, 10V
Power - Max
1.5 W
Frequency - Transition
6MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable