Bipolar (BJT) Transistor NPN 60 V 3 A 50MHz 1.5 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJE181G

DigiKey Part Number
MJE181GOS-ND
Manufacturer
Manufacturer Product Number
MJE181G
Description
TRANS NPN 60V 3A TO-126
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 3 A 50MHz 1.5 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 100mA, 1V
Mfr
Power - Max
1.5 W
Packaging
Bulk
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-126
Vce Saturation (Max) @ Ib, Ic
1.7V @ 600mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,62900 €6,29 €
1000,41340 €41,34 €
5000,32084 €160,42 €
1.0000,29101 €291,01 €
2.0000,26592 €531,84 €
5.0000,23876 €1.193,80 €
10.0000,22198 €2.219,80 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €