
MJE180PWD | |
|---|---|
DigiKey Part Number | MJE180PWD-ND |
Manufacturer | |
Manufacturer Product Number | MJE180PWD |
Description | TRANS NPN 40V 3A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 3 A 50MHz 1.5 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | MJE180PWD Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 1V |
Mfr | Power - Max 1.5 W |
Packaging Bulk | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-126 |
Vce Saturation (Max) @ Ib, Ic 1.7V @ 600mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJE180STU | onsemi | 29 | MJE180STU-ND | 1,02000 € | Direct |
| MJE180G | onsemi | 1.049 | MJE180GOS-ND | 1,33000 € | Parametric Equivalent |
| MJE180 PBFREE | Central Semiconductor Corp | 139 | 1514-MJE180PBFREE-ND | 2,47000 € | Parametric Equivalent |




