
MJD6039T4G | |
|---|---|
DigiKey Part Number | 488-MJD6039T4GTR-ND - Tape & Reel (TR) 488-MJD6039T4GCT-ND - Cut Tape (CT) 488-MJD6039T4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD6039T4G |
Description | TRANS NPN DARL 80V 4A DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 4 A 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 8mA, 2A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 2A, 4V | |
Power - Max | 1.75 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,74200 € | 7,42 € |
| 100 | 0,49110 € | 49,11 € |
| 500 | 0,38354 € | 191,77 € |
| 1.000 | 0,34891 € | 348,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31142 € | 778,55 € |
| 5.000 | 0,28825 € | 1.441,25 € |
| 7.500 | 0,27645 € | 2.073,38 € |
| 12.500 | 0,26711 € | 3.338,88 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

