
MJD47 | |
|---|---|
DigiKey Part Number | MJD47-ND |
Manufacturer | |
Manufacturer Product Number | MJD47 |
Description | TRANS NPN 250V 1A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 1 A 10MHz 1.56 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD47 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 10V |
Mfr | Power - Max 1.56 W |
Packaging Tube | Frequency - Transition 10MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 250 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 200µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD47G | onsemi | 2.432 | MJD47GOS-ND | 1,16000 € | Direct |
| MJD47T4G | onsemi | 10.090 | MJD47T4GOSCT-ND | 0,99000 € | Direct |
| NJVMJD47T4G | onsemi | 2.655 | NJVMJD47T4GOSCT-ND | 0,96000 € | Similar |
| MJD47T4 | STMicroelectronics | 3.080 | 497-2482-1-ND | 1,33000 € | Direct |



