MJD340T4GN is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1.499
Unit Price: 1,02000 €
Datasheet
Bipolar (BJT) Transistor NPN 300 V 500 mA 10MHz 1.56 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD340T4GN

DigiKey Part Number
488-MJD340T4GN-ND
Manufacturer
Manufacturer Product Number
MJD340T4GN
Description
TRANS NPN 300V 0.5A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 10MHz 1.56 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
1V @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 50mA, 10V
Power - Max
1.56 W
Frequency - Transition
10MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,24306 €607,65 €
Unit Price without VAT:0,24306 €
Unit Price with VAT:0,28924 €