
MJD31T4G | |
|---|---|
DigiKey Part Number | MJD31T4GOSTR-ND - Tape & Reel (TR) MJD31T4GOSCT-ND - Cut Tape (CT) MJD31T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD31T4G |
Description | TRANS NPN 40V 3A DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 3 A 3MHz 1.56 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD31T4G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V |
Mfr | Power - Max 1.56 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD31CT4 | STMicroelectronics | 1.332 | 497-2484-1-ND | 1,23000 € | Similar |
| ZXT690BKTC | Diodes Incorporated | 3.297 | ZXT690BKCT-ND | 1,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,89500 € | 8,95 € |
| 100 | 0,59690 € | 59,69 € |
| 500 | 0,46876 € | 234,38 € |
| 1.000 | 0,42756 € | 427,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32386 € | 809,65 € |
| 5.000 | 0,29999 € | 1.499,95 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

